New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Card Edge Connectors
                                                                                                    Print Page

                                                                                                    307-024-500-202

                                                                                                    Card Edge Connector, Dual Side, 1.57 mm, 24 Contacts, Panel Mount, Straight

                                                                                                    Date/Lot Code

                                                                                                    EDAC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EDAC 307-024-500-202
                                                                                                    ManufacturerEDAC
                                                                                                    Manufacturer Part No307-024-500-202
                                                                                                    Newark Part No.95F3100
                                                                                                    Product Range307 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    25+$10.470
                                                                                                    50+$10.260
                                                                                                    100+$9.830
                                                                                                    250+$9.610
                                                                                                    500+$9.310
                                                                                                    Price for:Each
                                                                                                    Minimum: 25
                                                                                                    Multiple: 1
                                                                                                    $261.75
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EDAC
                                                                                                    ManufacturerEDAC
                                                                                                    Manufacturer Part No307-024-500-202
                                                                                                    Newark Part No.95F3100
                                                                                                    Product Range307 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Card Edge Connector TypeDual Side
                                                                                                    No. of Contacts24Contacts
                                                                                                    Card Thickness1.57mm
                                                                                                    Pitch Spacing3.96mm
                                                                                                    No. of Contacts24 Contacts
                                                                                                    Connector MountingPanel Mount
                                                                                                    GenderReceptacle(View Associated Connectors)
                                                                                                    Connector Body OrientationStraight
                                                                                                    Contact Termination TypeSolder
                                                                                                    No. of Rows2Rows
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    Contact Plating - Mating SideGold Plated Contacts
                                                                                                    Connector Body MaterialThermoplastic Polyester Body
                                                                                                    Product Range307 Series
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    The 307-024-500-202 is a 24-contact 2-row Card Edge Connector with solder contact termination. The 307 series accepts 0.062-inch nominal thickness PC board. Accepts between contact and in-contact polarizing keys. The insulator is made of green UL94V-0 thermoplastic polyester with gold plated copper alloy contact.

                                                                                                    • 5A Continuous current rating
                                                                                                    • 10mΩ Maximum contact resistance

                                                                                                    Applications

                                                                                                    Power Management

                                                                                                    Technical Specifications

                                                                                                    Card Edge Connector Type

                                                                                                    Dual Side

                                                                                                    Card Thickness

                                                                                                    1.57mm

                                                                                                    No. of Contacts

                                                                                                    24 Contacts

                                                                                                    Gender

                                                                                                    Receptacle

                                                                                                    Contact Termination Type

                                                                                                    Solder

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    Connector Body Material

                                                                                                    Thermoplastic Polyester Body

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    No. of Contacts

                                                                                                    24Contacts

                                                                                                    Pitch Spacing

                                                                                                    3.96mm

                                                                                                    Connector Mounting

                                                                                                    Panel Mount

                                                                                                    Connector Body Orientation

                                                                                                    Straight

                                                                                                    No. of Rows

                                                                                                    2Rows

                                                                                                    Contact Plating - Mating Side

                                                                                                    Gold Plated Contacts

                                                                                                    Product Range

                                                                                                    307 Series

                                                                                                    Technical Docs (3)

                                                                                                    Enhanced Product Overview EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.