Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoW2G110-AK43-31
Newark Part No.95B8638
Product RangeW2G110 Series
Your Part Number
Technical Datasheet
88 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $176.050 |
| 5+ | $172.590 |
| 10+ | $169.130 |
| 25+ | $162.220 |
| 50+ | $155.300 |
| 100+ | $148.390 |
Price for:Each
Minimum: 1
Multiple: 1
$176.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2G110-AK43-31
Newark Part No.95B8638
Product RangeW2G110 Series
Technical Datasheet
Supply Voltage VDC24V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage24VDC
Fan Frame Size119mm
External Depth38mm
Bearing TypeBall Bearing
Flow Rate - Imperial156CFM
Air Flow - CFM156CFM
Flow Rate - Metric3.964m³/min
Noise Rating54dBA
Power Rating15W
Rated Speed4400rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP22
Air Flow - m3/min3.964m³/min
Product RangeW2G110 Series
SVHCLead
Alternatives for W2G110-AK43-31
1 Product Found
Product Overview
The W2G110-AK43-31 is a 24VDC brushless Axial Fan with ball bearing and wire leaded power connection. Die-cast aluminum coated in black wall ring, coated in black surface of rotor and sheet steel-coated in black blade.
- 5 Blades
- Counter-clockwise direction of rotation seen on rotor
- Electrical leads with plug
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Type
Square
Fan Frame Size
119mm
Bearing Type
Ball Bearing
Air Flow - CFM
156CFM
Noise Rating
54dBA
Rated Speed
4400rpm
Current Rating
-
Air Flow - m3/min
3.964m³/min
SVHC
Lead
Voltage Type
DC
Supply Voltage
24VDC
External Depth
38mm
Flow Rate - Imperial
156CFM
Flow Rate - Metric
3.964m³/min
Power Rating
15W
Power Connection Type
2 Lead Wires
IP Rating
IP22
Product Range
W2G110 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate