Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoW2E143-AA09-88
Newark Part No.47M2379
Product RangeW2E143 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $222.420 |
| 25+ | $208.580 |
| 50+ | $197.940 |
| 100+ | $188.360 |
Price for:Each
Minimum: 10
Multiple: 1
$2,224.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoW2E143-AA09-88
Newark Part No.47M2379
Product RangeW2E143 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth51mm
Bearing TypeBall Bearing
Air Flow - CFM260CFM
Noise Rating60dBA
Power Rating29W
Rated Speed3300rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min7.362m³/min
Product RangeW2E143 Series
SVHCLead
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
60dBA
Rated Speed
3300rpm
Current Rating
-
Air Flow - m3/min
7.362m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
51mm
Air Flow - CFM
260CFM
Power Rating
29W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
W2E143 Series
Technical Docs (2)
Alternatives for W2E143-AA09-88
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
