Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoRG160-28/14NU
Newark Part No.40Y1541
Product RangeRG160NU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $248.880 |
Price for:Each
Minimum: 24
Multiple: 24
$5,973.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRG160-28/14NU
Newark Part No.40Y1541
Product RangeRG160NU Series
Technical Datasheet
Blower TypeRadial
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size220mm
External Depth56mm
Air Flow - CFM123CFM
Flow Rate - Metric3.48m³/min
Air Flow - m3/min3.48m³/min
Flow Rate - Imperial123CFM
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating20W
Product RangeRG160NU Series
IP RatingIP68
SVHCLead
Product Overview
The RG160-28/14NU is a DC Centrifugal Fan with motor protection against reverse polarity and locking. It features axial air intake, centrifugal air exhaust direction of air flow and backward curved impeller.
- Connection via single strands AWG 22, TR 64, bared and tin-plated
- Fibreglass-reinforced composite impeller
- Fibreglass-reinforced composite scroll housing
- Steel base plate
- Counter-clockwise direction of rotation
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Radial
Voltage Type
DC
External Depth
56mm
Flow Rate - Metric
3.48m³/min
Flow Rate - Imperial
123CFM
Bearing Type
Ball Bearing
Power Rating
20W
IP Rating
IP68
Supply Voltage
24VDC
Fan Frame Size
220mm
Air Flow - CFM
123CFM
Air Flow - m3/min
3.48m³/min
Noise Rating
-
Power Connection Type
2 Lead Wires
Product Range
RG160NU Series
SVHC
Lead
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
