Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR3G250-RE21-08
Newark Part No.42Y2818
Product RangeRadiCal R3G250 RE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $675.300 |
| 25+ | $655.140 |
| 50+ | $624.900 |
Price for:Each
Minimum: 10
Multiple: 1
$6,753.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR3G250-RE21-08
Newark Part No.42Y2818
Product RangeRadiCal R3G250 RE Series
Technical Datasheet
Blower TypeEC Centrifugal
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size250mm
External Depth99mm
Air Flow - CFM829.9CFM
Flow Rate - Metric23.5m³/min
Flow Rate - Imperial829.9CFM
Air Flow - m3/min23.5m³/min
Noise Rating76dBA
Bearing TypeBall Bearing
Power Connection Type7 Lead Wires
Power Rating160W
Product RangeRadiCal R3G250 RE Series
IP RatingIP54
SVHCLead
Technical Specifications
Blower Type
EC Centrifugal
Voltage Type
AC
External Depth
99mm
Flow Rate - Metric
23.5m³/min
Air Flow - m3/min
23.5m³/min
Bearing Type
Ball Bearing
Power Rating
160W
IP Rating
IP54
Supply Voltage
115VAC
Fan Frame Size
250mm
Air Flow - CFM
829.9CFM
Flow Rate - Imperial
829.9CFM
Noise Rating
76dBA
Power Connection Type
7 Lead Wires
Product Range
RadiCal R3G250 RE Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
