Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR3G190-RD47-04
Newark Part No.42Y2812
Product RangeRadiCal R3G190 RD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR3G190-RD47-04
Newark Part No.42Y2812
Product RangeRadiCal R3G190 RD Series
Technical Datasheet
Blower TypeEC Centrifugal
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size190mm
External Depth90.7mm
Flow Rate - Metric15.66m³/min
Air Flow - CFM553.3CFM
Flow Rate - Imperial553.3CFM
Air Flow - m3/min15.66m³/min
Noise Rating81dBA
Bearing TypeBall Bearing
Power Connection Type7 Lead Wires
Power Rating170W
Product RangeRadiCal R3G190 RD Series
IP RatingIP54
SVHCLead
Technical Specifications
Blower Type
EC Centrifugal
Voltage Type
AC
External Depth
90.7mm
Air Flow - CFM
553.3CFM
Air Flow - m3/min
15.66m³/min
Bearing Type
Ball Bearing
Power Rating
170W
IP Rating
IP54
Supply Voltage
115VAC
Fan Frame Size
190mm
Flow Rate - Metric
15.66m³/min
Flow Rate - Imperial
553.3CFM
Noise Rating
81dBA
Power Connection Type
7 Lead Wires
Product Range
RadiCal R3G190 RD Series
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
