Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR2E250-RB02-11
Newark Part No.42Y2811
Product RangeRadiCal R2E250 RB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $518.900 |
| 25+ | $503.410 |
| 50+ | $480.180 |
Price for:Each
Minimum: 10
Multiple: 1
$5,189.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR2E250-RB02-11
Newark Part No.42Y2811
Product RangeRadiCal R2E250 RB Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage115VAC
Voltage TypeAC
Fan Frame Size250mm
External Depth108mm
Air Flow - CFM1010.1CFM
Flow Rate - Metric28.6m³/min
Flow Rate - Imperial1010.1CFM
Air Flow - m3/min28.6m³/min
Noise Rating81dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating395W
Product RangeRadiCal R2E250 RB Series
IP RatingIP44
SVHCLead
Product Overview
The RadiCal R2E250 RB series AC Centrifugal Fan with 7-blade impeller and single phase fan motor. The R2E250 RB series features backward curved, thermal overload protector (TOP) wired internally.
- Fibreglass reinforced composite
- PA Impeller
- Clockwise direction of rotation
Applications
Industrial, Thermal Management, HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
108mm
Flow Rate - Metric
28.6m³/min
Air Flow - m3/min
28.6m³/min
Bearing Type
Ball Bearing
Power Rating
395W
IP Rating
IP44
Supply Voltage
115VAC
Fan Frame Size
250mm
Air Flow - CFM
1010.1CFM
Flow Rate - Imperial
1010.1CFM
Noise Rating
81dBA
Power Connection Type
4 Lead Wires
Product Range
RadiCal R2E250 RB Series
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
