Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part NoR1G220-AB73-52
Newark Part No.29M7190
Product RangeR1G220 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $340.770 |
| 25+ | $330.650 |
| 50+ | $315.470 |
Price for:Each
Minimum: 10
Multiple: 1
$3,407.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR1G220-AB73-52
Newark Part No.29M7190
Product RangeR1G220 Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size220mm
External Depth71mm
Flow Rate - Metric16.91m³/min
Air Flow - CFM597CFM
Air Flow - m3/min16.91m³/min
Flow Rate - Imperial597CFM
Noise Rating73dBA
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating100W
Product RangeR1G220 Series
IP RatingIP42
SVHCLead
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
71mm
Air Flow - CFM
597CFM
Flow Rate - Imperial
597CFM
Bearing Type
Ball Bearing
Power Rating
100W
IP Rating
IP42
Supply Voltage
48VDC
Fan Frame Size
220mm
Flow Rate - Metric
16.91m³/min
Air Flow - m3/min
16.91m³/min
Noise Rating
73dBA
Power Connection Type
4 Lead Wires
Product Range
R1G220 Series
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
