Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoG2E120-CR21-01
Newark Part No.15B4864
Product RangeG2E120 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $382.61 |
Price for:Each
Minimum: 10
Multiple: 1
$3,826.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoG2E120-CR21-01
Newark Part No.15B4864
Product RangeG2E120 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size180mm
External Depth110mm
Air Flow - CFM150CFM
Flow Rate - Metric4.247m³/min
Flow Rate - Imperial150CFM
Air Flow - m3/min4.247m³/min
Noise Rating63dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating100W
Product RangeG2E120 Series
IP Rating-
SVHCLead
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
110mm
Flow Rate - Metric
4.247m³/min
Air Flow - m3/min
4.247m³/min
Bearing Type
Ball Bearing
Power Rating
100W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
180mm
Air Flow - CFM
150CFM
Flow Rate - Imperial
150CFM
Noise Rating
63dBA
Power Connection Type
2 Lead Wires
Product Range
G2E120 Series
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate