Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoFT-170-318-002
Newark Part No.91F3982
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $781.71 |
Price for:Each
Minimum: 30
Multiple: 1
$23,451.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The FT-170-318-002 is a 3-fan Tray made from painted cold rolled steel with AC fans. It comes with external rotor shaped pole motors in fans.
- Sintec-sleeve bearings
- Ready for insertion into cabinet or enclosure
- Slides in standard 19" rack
- Comes with 6' cord, 3-prong moulded plug, power switch and fuse
Applications
HVAC, Industrial
Technical Specifications
No. of Fans
3
Power Rating
54W
Bearing Type
Sleeve Bearing
SVHC
No SVHC (14-Jun-2023)
Supply Voltage
230VAC
Fan Flow Rate
318CFM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate