Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoFT-170-318-001
Newark Part No.86K9736
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $716.34 |
Price for:Each
Minimum: 30
Multiple: 1
$21,490.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The FT-170-318-001 is an AC Fan Tray with 3 AC fans, made from painted cold rolled steel. It is ready for insertion into a standard 19-inch cabinet rack or enclosure. The tray features sheet metal housing, 6ft cord, 3-prong molded plug, power switch and fuse.
- Sintec-sleeve bearings
- Slides in standard 19" rack
Applications
HVAC
Contents
Fan tray, Power switch and Fuse.
Technical Specifications
No. of Fans
3
Power Rating
54W
Bearing Type
Sleeve Bearing
SVHC
Lead
Supply Voltage
115VAC
Fan Flow Rate
318CFM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate