Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $353.44 |
| 25+ | $343.72 |
| 50+ | $329.12 |
Price for:Each
Minimum: 10
Multiple: 1
$3,534.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA2E250-AE65-10
Newark Part No.07H9180
Product RangeA Series
Technical Datasheet
Nominal Rated Voltage AC230V / 400V
Fan Frame TypeCircular
Fan Frame Size250mm
External Depth83mm
Bearing TypeBall Bearing
Air Flow - CFM1024CFM
Noise Rating73dBA
Power Rating165W
Rated Speed2750rpm
Power Connection Type4 Lead Wires
Current Rating-
IP RatingIP44
Air Flow - m3/min28.99m³/min
Product RangeA Series
SVHCLead
Product Overview
The A2E250-AE65-10 is a 230VAC Axial Fan with ball bearing, wire leaded power connection and 1-phase 2-pole motor with operating capacitor. Steel, phosphate and coated in black plastic guard grille, sheet steel, pre-galvanized and coated in black plastic wall ring, sheet steel, coated in black blades rotor.
- IP44 Protection rating
- 5 blades
- Shaft horizontal or rotor on bottom
Technical Specifications
Nominal Rated Voltage AC
230V / 400V
Fan Frame Size
250mm
Bearing Type
Ball Bearing
Noise Rating
73dBA
Rated Speed
2750rpm
Current Rating
-
Air Flow - m3/min
28.99m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
83mm
Air Flow - CFM
1024CFM
Power Rating
165W
Power Connection Type
4 Lead Wires
IP Rating
IP44
Product Range
A Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate