Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoA2D250-AA02-02
Newark Part No.96B6705
Product RangeA2D Series
Your Part Number
Technical Datasheet
15 In Stock
14 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $313.690 |
| 5+ | $305.850 |
| 10+ | $298.000 |
Price for:Each
Minimum: 1
Multiple: 1
$313.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA2D250-AA02-02
Newark Part No.96B6705
Product RangeA2D Series
Technical Datasheet
Nominal Rated Voltage AC400V
Fan Frame TypeCircular
Fan Frame Size250mm
External Depth85mm
Bearing Type-
Air Flow - CFM992.34CFM
Noise Rating75dBA
Power Rating160W
Rated Speed2950rpm
Power Connection Type7 Lead Wires
Current Rating260mA
IP RatingIP44
Air Flow - m3/min30.75m³/min
Product RangeA2D Series
SVHCLead
Product Overview
The A2D250-AA02-02 is a 400AC Axial Fan with ball bearing and straight blade, shaft horizontal or rotor on bottom mounting position and rotor-side condensate discharge holes, Y-connection coated in black surface of rotor and Sheet steel coated in black blade.
- 5 Blades
- A-direction of air flow
- Clockwise direction of rotation seen on rotor
- Class-B Insulation
- IP44 Protection rating
- -40 to 80°C Permissible ambient motor temperature range
- S1 Operation mode
- Lateral cable exit
Technical Specifications
Nominal Rated Voltage AC
400V
Fan Frame Size
250mm
Bearing Type
-
Noise Rating
75dBA
Rated Speed
2950rpm
Current Rating
260mA
Air Flow - m3/min
30.75m³/min
SVHC
Lead
Fan Frame Type
Circular
External Depth
85mm
Air Flow - CFM
992.34CFM
Power Rating
160W
Power Connection Type
7 Lead Wires
IP Rating
IP44
Product Range
A2D Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate