Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No7212N
Newark Part No.86K9923
Product Range7200N Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $154.900 |
Price for:Each
Minimum: 32
Multiple: 32
$4,956.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No7212N
Newark Part No.86K9923
Product Range7200N Series
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeCircular
Voltage TypeDC
Fan Frame Size150mm
External Depth55mm
Bearing TypeBall Bearing
Flow Rate - Imperial211.9CFM
Flow Rate - Metric360m³/h
Air Flow - CFM211.9CFM
Noise Rating53dBA
Power Rating12W
Rated Speed3050rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min6m³/min
Product Range7200N Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Circular
Fan Frame Size
150mm
Bearing Type
Ball Bearing
Flow Rate - Metric
360m³/h
Noise Rating
53dBA
Rated Speed
3050rpm
Current Rating
-
Air Flow - m3/min
6m³/min
SVHC
No SVHC (25-Jun-2020)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
55mm
Flow Rate - Imperial
211.9CFM
Air Flow - CFM
211.9CFM
Power Rating
12W
Power Connection Type
2 Lead Wires
IP Rating
IP20
Product Range
7200N Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate