Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No5318/2TDHP
Newark Part No.85M2100
Product Range5300 TD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 25+ | $284.270 |
| 50+ | $272.200 |
Price for:Each
Minimum: 48
Multiple: 48
$13,644.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No5318/2TDHP
Newark Part No.85M2100
Product Range5300 TD Series
Technical Datasheet
Supply Voltage VDC48V
Voltage TypeDC
Supply Voltage48VDC
Fan Frame TypeSquare
Fan Frame Size140mm
External Depth51mm
Bearing TypeBall Bearing
Flow Rate - Imperial288.4CFM
Air Flow - CFM288.4CFM
Flow Rate - Metric6.832m³/min
Noise Rating70dBA
Power Rating67W
Rated Speed6000rpm
Power Connection Type4 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min6.832m³/min
Product Range5300 TD Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
140mm
Bearing Type
Ball Bearing
Air Flow - CFM
288.4CFM
Noise Rating
70dBA
Rated Speed
6000rpm
Current Rating
-
Air Flow - m3/min
6.832m³/min
SVHC
No SVHC (25-Jun-2020)
Voltage Type
DC
Fan Frame Type
Square
External Depth
51mm
Flow Rate - Imperial
288.4CFM
Flow Rate - Metric
6.832m³/min
Power Rating
67W
Power Connection Type
4 Lead Wires
IP Rating
IP20
Product Range
5300 TD Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate