NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Cooling & Thermal Management
                                                                                                  3. Fans & Blowers
                                                                                                  4. AC Axial Fans
                                                                                                  Print Page

                                                                                                  4656ZH

                                                                                                  AC Axial Fan, 230V, Square, 119 mm, 38 mm, Ball Bearing, 105.8 CFM

                                                                                                  EBM-PAPST
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EBM-PAPST 4656ZH
                                                                                                  EBM-PAPST 4656ZH
                                                                                                  EBM-PAPST 4656ZH
                                                                                                  ManufacturerEBM-PAPST
                                                                                                  Manufacturer Part No4656ZH
                                                                                                  Newark Part No.90B5155
                                                                                                  Product Range4000Z Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  41 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$105.250
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $105.25
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EBM-PAPST
                                                                                                  ManufacturerEBM-PAPST
                                                                                                  Manufacturer Part No4656ZH
                                                                                                  Newark Part No.90B5155
                                                                                                  Product Range4000Z Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Nominal Rated Voltage AC230V
                                                                                                  Fan Frame TypeSquare
                                                                                                  Fan Frame Size119mm
                                                                                                  External Depth38mm
                                                                                                  Bearing TypeBall Bearing
                                                                                                  Air Flow - CFM105.8CFM
                                                                                                  Noise Rating44dBA
                                                                                                  Power Rating17W
                                                                                                  Rated Speed2650rpm
                                                                                                  Power Connection Type2 Lead Wires
                                                                                                  Current Rating-
                                                                                                  IP RatingIP54, IP65
                                                                                                  Air Flow - m3/min2.667m³/min
                                                                                                  Product Range4000Z Series
                                                                                                  SVHCLead

                                                                                                  Alternatives for 4656ZH

                                                                                                  5 Products Found

                                                                                                  Product Overview

                                                                                                  The 4656ZH is a 230VAC 119mm Axial Fan with ball bearing, wire leaded power connection, aerodynamically shaped all metal, high air flow and minimum noise level. Driven by shaded pole motor, external rotor dynamically balanced in two planes. 5-fan blades made of sheet steel directly welded to the rotor. Integrated tacho system for speed monitoring. with speed signal, 1-impulses per 360°. Air exhaust via struts, reinforced flange corners with through-holes direction of air flow.

                                                                                                  • 3100RPM Speed rating
                                                                                                  • 19W Rated power
                                                                                                  • -40 to 85°C Maximum ambient temperature range
                                                                                                  • Insulation class-F
                                                                                                  • IP20 Protection rating
                                                                                                  • Overload protection

                                                                                                  Technical Specifications

                                                                                                  Nominal Rated Voltage AC

                                                                                                  230V

                                                                                                  Fan Frame Size

                                                                                                  119mm

                                                                                                  Bearing Type

                                                                                                  Ball Bearing

                                                                                                  Noise Rating

                                                                                                  44dBA

                                                                                                  Rated Speed

                                                                                                  2650rpm

                                                                                                  Current Rating

                                                                                                  -

                                                                                                  Air Flow - m3/min

                                                                                                  2.667m³/min

                                                                                                  SVHC

                                                                                                  Lead

                                                                                                  Fan Frame Type

                                                                                                  Square

                                                                                                  External Depth

                                                                                                  38mm

                                                                                                  Air Flow - CFM

                                                                                                  105.8CFM

                                                                                                  Power Rating

                                                                                                  17W

                                                                                                  Power Connection Type

                                                                                                  2 Lead Wires

                                                                                                  IP Rating

                                                                                                  IP54, IP65

                                                                                                  Product Range

                                                                                                  4000Z Series

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:Lead