Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEBM-PAPST
Manufacturer Part No4118N/2H8P
Newark Part No.01P0080
Product Range4100N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $220.640 |
| 50+ | $209.380 |
| 100+ | $199.250 |
Price for:Each
Minimum: 36
Multiple: 36
$7,943.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No4118N/2H8P
Newark Part No.01P0080
Product Range4100N Series
Technical Datasheet
Supply Voltage VDC48V
Supply Voltage48VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size119mm
External Depth38mm
Flow Rate - Imperial335.5CFM
Bearing TypeBall Bearing
Air Flow - CFM335.5CFM
Flow Rate - Metric570m³/h
Noise Rating78dBA
Power Rating120W
Rated Speed11000rpm
Power Connection Type4 Lead Wires
Current Rating-
IP RatingIP20
Air Flow - m3/min9.5m³/min
Product Range4100N Series
SVHCLead
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Type
Square
Fan Frame Size
119mm
Flow Rate - Imperial
335.5CFM
Air Flow - CFM
335.5CFM
Noise Rating
78dBA
Rated Speed
11000rpm
Current Rating
-
Air Flow - m3/min
9.5m³/min
SVHC
Lead
Supply Voltage
48VDC
Voltage Type
DC
External Depth
38mm
Bearing Type
Ball Bearing
Flow Rate - Metric
570m³/h
Power Rating
120W
Power Connection Type
4 Lead Wires
IP Rating
IP20
Product Range
4100N Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
