Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No2218F/2TDHHO
Newark Part No.91R0150
Product Range2200 FTD Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $283.330 |
| 25+ | $270.920 |
Price for:Each
Minimum: 24
Multiple: 24
$6,799.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No2218F/2TDHHO
Newark Part No.91R0150
Product Range2200 FTD Series
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Supply Voltage48VDC
Voltage TypeDC
Fan Frame Size220mm
External Depth51mm
Bearing TypeBall Bearing
Flow Rate - Imperial553.3CFM
Flow Rate - Metric940m³/h
Air Flow - CFM553.3CFM
Noise Rating66dBA
Power Rating54W
Rated Speed5000rpm
Power Connection Type4 Lead Wires
Current Rating-
IP RatingIP54
Air Flow - m3/min15.667m³/min
Product Range2200 FTD Series
SVHCLead
Product Overview
The 2200FTD series provides a compact solution allied with high performance. This fan series is particularly suitable for the applications in the IT and telecommunications areas and in control cabinet cooling.
- Performance from 790m³/h to a maximum of 1220m³/h, depending on model
- Ecodrive motor with an efficiency of over 85%
- PWM control input
- Open-collector tachometer signal output as standard (white wire)
- Multi-option versions also offer analog voltage or temperature control
- S-Force family
Technical Specifications
Supply Voltage VDC
48V
Supply Voltage
48VDC
Fan Frame Size
220mm
Bearing Type
Ball Bearing
Flow Rate - Metric
940m³/h
Noise Rating
66dBA
Rated Speed
5000rpm
Current Rating
-
Air Flow - m3/min
15.667m³/min
SVHC
Lead
Fan Frame Type
Circular
Voltage Type
DC
External Depth
51mm
Flow Rate - Imperial
553.3CFM
Air Flow - CFM
553.3CFM
Power Rating
54W
Power Connection Type
4 Lead Wires
IP Rating
IP54
Product Range
2200 FTD Series
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate