Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part No2155-4-7320
Newark Part No.15B5215
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.990 |
| 5+ | $21.010 |
| 10+ | $18.980 |
| 25+ | $17.470 |
| 50+ | $16.640 |
| 100+ | $15.960 |
| 250+ | $15.290 |
Price for:Each
Minimum: 1
Multiple: 1
$21.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No2155-4-7320
Newark Part No.15B5215
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageCan
Capacitance1.5µF
Capacitance Tolerance-
Capacitor MountingStud Mount - M8
Voltage(AC)-
Capacitor TerminalsWire Leaded
Lead Spacing-
dv/dt Rating-
Product Diameter25mm
Product Height74mm
Product Range-
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 2155-4-7320 is a wire leaded Electrolytic Metal Capacitor for use with multi-speed blowers. It is possible to make any ebm blower with a PSC motor a multi-speed blower by adding a second or third capacitor on the load line (blue) at or near the value of the motor run capacitor. Actual capacitor value and RPM achieved are dependant on the nature of each application.
Technical Specifications
Dielectric Type
-
Capacitance
1.5µF
Capacitor Mounting
Stud Mount - M8
Capacitor Terminals
Wire Leaded
dv/dt Rating
-
Product Height
74mm
Operating Temperature Min
-25°C
SVHC
No SVHC (25-Jun-2020)
Capacitor Case / Package
Can
Capacitance Tolerance
-
Voltage(AC)
-
Lead Spacing
-
Product Diameter
25mm
Product Range
-
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate