Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- EATON
- Newark Part Number:
- 07R7855
- Manufacturer Part No:
- SFAMXXCXXXXXXXX
-
- Technical Data Sheet (1.84MB) EN
Product Information
- SWITCH, ROCKER, SPDT, 12A, BLACK
- Contact Configuration: SPDT
- Switch Operation: (On)-Off-(On)
- Contact Current Max: 12A
- Contact Voltage DC Nom: 24V
- Switch Mounting: Panel
- Actuator / Cap Color: Black
- Illumination: Non Illuminated
Find Similar Products grouped by common attributes
View this product in our online or paper catalogue
Catalog Page/Catalog Number:
1784 / 129
1787 / 128
Availability
45 available to ship today
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $9.77
Price
| Qty | Price |
|---|---|
| 1 - 24 | $9.77 |
| 25 - 49 | $8.90 |
| 50+ | $8.24 |
|
|
Customer Reviews
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.


