Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoNGR20011BN00N
Newark Part No.16F8146
Product RangeNGR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.750 |
Price for:Each
Minimum: 50
Multiple: 1
$537.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part NoNGR20011BN00N
Newark Part No.16F8146
Product RangeNGR Series
Technical Datasheet
For Use WithNGR Series Rockers
Product RangeNGR Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The NGR series full-sized Rocker Switch initially developed for the heavy truck industry, is now found in a variety of vehicle-related applications. It offers both European styling and ergonomic design while still providing the solid durability that you have come to expect from Eaton switches. Illuminated and non-illuminated versions with either incandescent bulbs or LEDs are available in either dependent or independent circuits and in a variety of popular switching circuits. It also offers a variety of rocker buttons and indicators with laser-etched or pad-printed icons, insertable lenses and adhesive-backed labels.
- IP42 and IP67 Protection rating
- Standard switch provides splash and dust resistance
- Two-face rocker made of high-quality thermoplastic material
- The rocker is replaceable and snaps on and off the switch
- Different colours are also available, but black is standard
- Each switch is capable of accommodating two incandescent light bulbs or LEDs for lighting purposes
Applications
Commercial, Industrial
Technical Specifications
For Use With
NGR Series Rockers
SVHC
No SVHC (17-Dec-2015)
Product Range
NGR Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
