Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoC22S-WS3-MS1-K11
Newark Part No.44T9945
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON
Manufacturer Part NoC22S-WS3-MS1-K11
Newark Part No.44T9945
Technical Datasheet
Switch OperationMomentary Spring Return
Contact ConfigurationSPST-NO, SPST-NC
Product Range-
No. of Switch Positions3 Position
Switch TerminalsScrew
Contact Current Max4A
Contact Voltage AC Nom230V
Contact Voltage DC Nom220V
Angle of Throw40°
SVHC4,4'-isopropylidenediphenol
Technical Specifications
Switch Operation
Momentary Spring Return
Product Range
-
Switch Terminals
Screw
Contact Voltage AC Nom
230V
Angle of Throw
40°
Contact Configuration
SPST-NO, SPST-NC
No. of Switch Positions
3 Position
Contact Current Max
4A
Contact Voltage DC Nom
220V
SVHC
4,4'-isopropylidenediphenol
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate