Print Page
C22S-DRL-R-K01-24
Industrial Pushbutton Switch, RMQ Compact C22 Series, 22.5 mm, SPST-NC, Maintained, Round Flush
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON |
|---|---|
| Manufacturer Part No | C22S-DRL-R-K01-24Copy |
| Newark Part No. | 44T9880 |
| Product Range | RMQ Compact C22 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $92.290 |
| 5+ | $84.900 |
| 10+ | $83.670 |
| 25+ | $82.440 |
| 50+ | $81.210 |
Price for:Each
Minimum: 1
Multiple: 1
$92.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON |
|---|---|
| Manufacturer Part No | C22S-DRL-R-K01-24Copy |
| Newark Part No. | 44T9880 |
| Product Range | RMQ Compact C22 Series |
| Technical Datasheet | |
| Panel Cutout Diameter | 22.5mm |
| Product Range | RMQ Compact C22 Series |
| Contact Current Max | 4A |
| Contact Configuration | SPST-NC |
| Switch Operation | Maintained |
| Contact Voltage AC Nom | 24V |
| Pushbutton Actuator Style | Round Flush |
| Contact Voltage DC Nom | 24V |
| Actuator / Cap Colour | Red |
| Contact Current AC Max | 4A |
| Contact Voltage VAC | 24V |
| Contact Current DC Max | 3A |
| Contact Voltage VDC | 24V |
| IP Rating | IP67, IP69K |
| Switch Mounting | Panel Mount |
| Illumination Color | Red |
| Switch Terminals | Screw |
| Panel Cutout (H x W) | - |
| SVHC | 4,4'-isopropylidenediphenol (15-Jan-2018) |
Technical Specifications
| Panel Cutout Diameter | 22.5mm |
|---|---|
| Contact Current Max | 4A |
| Switch Operation | Maintained |
| Pushbutton Actuator Style | Round Flush |
| Actuator / Cap Colour | Red |
| Contact Voltage VAC | 24V |
| Contact Voltage VDC | 24V |
| Switch Mounting | Panel Mount |
| Switch Terminals | Screw |
| SVHC | 4,4'-isopropylidenediphenol (15-Jan-2018) |
| Product Range | RMQ Compact C22 Series |
|---|---|
| Contact Configuration | SPST-NC |
| Contact Voltage AC Nom | 24V |
| Contact Voltage DC Nom | 24V |
| Contact Current AC Max | 4A |
| Contact Current DC Max | 3A |
| IP Rating | IP67, IP69K |
| Illumination Color | Red |
| Panel Cutout (H x W) | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | 4,4'-isopropylidenediphenol (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
