Print Page
C22S-D-X-K20
Industrial Pushbutton Switch, RMQ Compact C22 Series, 22.5 mm, DPST-NO, Momentary, Round Flush
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON |
|---|---|
| Manufacturer Part No | C22S-D-X-K20Copy |
| Newark Part No. | 44T9828 |
| Product Range | RMQ Compact C22 Series |
| Your Part Number | |
| Technical Datasheet |
49 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.810 |
| 5+ | $42.140 |
| 10+ | $41.680 |
| 25+ | $41.230 |
| 50+ | $40.770 |
| 100+ | $40.310 |
Price for:Each
Minimum: 1
Multiple: 1
$45.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON |
|---|---|
| Manufacturer Part No | C22S-D-X-K20Copy |
| Newark Part No. | 44T9828 |
| Product Range | RMQ Compact C22 Series |
| Technical Datasheet | |
| Product Range | RMQ Compact C22 Series |
| Panel Cutout Diameter | 22.5mm |
| Contact Voltage AC Nom | 230V |
| Contact Configuration | DPST-NO |
| Contact Voltage DC Nom | 220V |
| Switch Operation | Momentary |
| Pushbutton Actuator Style | Round Flush |
| Contact Current AC Max | 4A |
| Contact Voltage VAC | 24V |
| Contact Current DC Max | 3A |
| Contact Voltage VDC | 24V |
| IP Rating | IP67, IP69K |
| Switch Mounting | Panel Mount |
| Switch Terminals | Screw |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | 4,4'-isopropylidenediphenol (15-Jan-2018) |
Technical Specifications
| Product Range | RMQ Compact C22 Series |
|---|---|
| Contact Voltage AC Nom | 230V |
| Contact Voltage DC Nom | 220V |
| Pushbutton Actuator Style | Round Flush |
| Contact Voltage VAC | 24V |
| Contact Voltage VDC | 24V |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | 4,4'-isopropylidenediphenol (15-Jan-2018) |
| Panel Cutout Diameter | 22.5mm |
|---|---|
| Contact Configuration | DPST-NO |
| Switch Operation | Momentary |
| Contact Current AC Max | 4A |
| Contact Current DC Max | 3A |
| IP Rating | IP67, IP69K |
| Switch Terminals | Screw |
| Panel Cutout (H x W) | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | 4,4'-isopropylidenediphenol (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
