Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerEATON
Manufacturer Part NoC22-WRS-MS1-A1-K11
Newark Part No.44T9789
Technical Datasheet
Switch Operation-
Contact ConfigurationSPST-NO, SPST-NC
Product Range-
No. of Switch Positions2 Position
Switch TerminalsScrew
Contact Current Max4A
Contact Voltage AC Nom230V
Contact Voltage DC Nom220V
Angle of Throw40°
SVHC4,4'-isopropylidenediphenol
Product Overview
The C22-WRS-MS1-A1-K11 is a SPST non-illuminated key operated Selector Switch with 2-position 40° maintained left removal key operator and has silver bezel.
- IP65, NEMA 4X and 13 Protection rating
- MS1 Key code
Applications
Industrial
Technical Specifications
Switch Operation
-
Product Range
-
Switch Terminals
Screw
Contact Voltage AC Nom
230V
Angle of Throw
40°
Contact Configuration
SPST-NO, SPST-NC
No. of Switch Positions
2 Position
Contact Current Max
4A
Contact Voltage DC Nom
220V
SVHC
4,4'-isopropylidenediphenol
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate
