Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoC22-DRL-G-K10-120
Newark Part No.44T9724
Product RangeRMQ Compact C22 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON
Manufacturer Part NoC22-DRL-G-K10-120
Newark Part No.44T9724
Product RangeRMQ Compact C22 Series
Technical Datasheet
Product RangeRMQ Compact C22 Series
Panel Cutout Diameter22.5mm
Contact ConfigurationSPST-NO
Contact Current Max2A
Switch OperationMaintained
Contact Voltage AC Nom120V
Pushbutton Actuator StyleRound Flush
Contact Voltage DC Nom220V
Actuator / Cap ColourGreen
Contact Current AC Max4A
Contact Voltage VAC24V
Contact Current DC Max3A
Contact Voltage VDC24V
IP RatingIP67, IP69K
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorGreen
Panel Cutout (H x W)-
SVHC4,4'-isopropylidenediphenol
Technical Specifications
Product Range
RMQ Compact C22 Series
Contact Configuration
SPST-NO
Switch Operation
Maintained
Pushbutton Actuator Style
Round Flush
Actuator / Cap Colour
Green
Contact Voltage VAC
24V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Green
SVHC
4,4'-isopropylidenediphenol
Panel Cutout Diameter
22.5mm
Contact Current Max
2A
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
220V
Contact Current AC Max
4A
Contact Current DC Max
3A
IP Rating
IP67, IP69K
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate
