Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON
Manufacturer Part NoC22-DLH-W-K10-24
Newark Part No.44T9705
Product RangeRMQ Compact C22 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerEATON
Manufacturer Part NoC22-DLH-W-K10-24
Newark Part No.44T9705
Product RangeRMQ Compact C22 Series
Technical Datasheet
Product RangeRMQ Compact C22 Series
Contact ConfigurationSPST-NO
Panel Cutout Diameter22.5mm
Contact Current Max4A
Contact Voltage AC Nom24V
Switch OperationMomentary
Pushbutton Actuator StyleRound Raised
Actuator / Cap ColourWhite
Contact Voltage DC Nom24V
Contact Current AC Max4A
Contact Voltage VAC24V
Contact Current DC Max3A
Contact Voltage VDC24V
IP RatingIP67, IP69K
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorWhite
Panel Cutout (H x W)-
SVHC4,4'-isopropylidenediphenol
Product Overview
The C22-DLH-W-K10-24 is an illuminated momentary Pushbutton Switch with 1NO contact configuration, white LED and extended style operator. This C22 compact pushbutton is a complete line of monoblock type pushbutton with the contact blocks, mounting adapter and operator all-in-one. It also carry many of the same rugged ratings and options, such as laser etching, field convertibility and LED technology.
- 5 Million mechanical operation rating
- IP67/IP69K, NEMA 4X, 13 Protection type
Applications
Industrial
Technical Specifications
Product Range
RMQ Compact C22 Series
Panel Cutout Diameter
22.5mm
Contact Voltage AC Nom
24V
Pushbutton Actuator Style
Round Raised
Contact Voltage DC Nom
24V
Contact Voltage VAC
24V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
White
SVHC
4,4'-isopropylidenediphenol
Contact Configuration
SPST-NO
Contact Current Max
4A
Switch Operation
Momentary
Actuator / Cap Colour
White
Contact Current AC Max
4A
Contact Current DC Max
3A
IP Rating
IP67, IP69K
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate