Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part NoC22-D-G-K20
Newark Part No.44T9672
Product RangeRMQ Compact C22 Series
Your Part Number
No Longer Available
Product Information
ManufacturerEATON
Manufacturer Part NoC22-D-G-K20
Newark Part No.44T9672
Product RangeRMQ Compact C22 Series
Technical Datasheet
Product RangeRMQ Compact C22 Series
Contact Voltage AC Nom230V
Panel Cutout Diameter22.5mm
Contact ConfigurationDPST-NO
Contact Voltage DC Nom220V
Switch OperationMomentary
Contact Current Max4A
Pushbutton Actuator StyleRound Flush
Actuator / Cap ColourGreen
Contact Current AC Max4A
Contact Voltage VAC24V
Contact Current DC Max3A
Contact Voltage VDC24V
IP RatingIP67, IP69K
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHC4,4'-isopropylidenediphenol
Product Overview
The C22-D-G-K20 is a non-illuminated momentary Pushbutton Switch with 2NO contact configuration and flush style operator. This C22 compact pushbutton is a complete line of monoblock type pushbutton with the contact blocks, mounting adapter and operator all-in-one. It also carry many of the same rugged ratings and options, such as laser etching, field convertibility and LED technology.
- 5 Million mechanical operation rating
- IP67/IP69K, NEMA 4X, 13 Protection type
Applications
Industrial
Technical Specifications
Product Range
RMQ Compact C22 Series
Panel Cutout Diameter
22.5mm
Contact Voltage DC Nom
220V
Contact Current Max
4A
Actuator / Cap Colour
Green
Contact Voltage VAC
24V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
4,4'-isopropylidenediphenol
Contact Voltage AC Nom
230V
Contact Configuration
DPST-NO
Switch Operation
Momentary
Pushbutton Actuator Style
Round Flush
Contact Current AC Max
4A
Contact Current DC Max
3A
IP Rating
IP67, IP69K
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:4,4'-isopropylidenediphenol
Download Product Compliance Certificate
Product Compliance Certificate
