Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON
Manufacturer Part No8055K43Z7V
Newark Part No.11M1847
Product Range8055 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $11.320 |
Price for:Each
Minimum: 50
Multiple: 1
$566.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON
Manufacturer Part No8055K43Z7V
Newark Part No.11M1847
Product Range8055 Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product Range8055 Series
Contact Current Max15A
Contact Current AC Max15A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height36.8mm
Panel Cutout Width21mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 8055K43Z7V is a DPST non-illuminated Sealed Rocker Switch with ON-None-OFF operation. It offers the widest selection of features providing the design flexibility needed to fill the requirements of a variety of applications. It has snap-in mounting frame and black concave rocker. It features a silicone rubber seal that protects contacts and mechanisms. The switch resists contaminants such as sand, dust and moisture with both a base-to-frame seal and an actuator seal.
- Convenient front panel or sub-panel snap-in mounting
- Special voltage bulbs
Applications
Commercial, Industrial
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
15A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
21mm
Switch Terminals
Quick Connect
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
8055 Series
Contact Current AC Max
15A
Contact Current DC Max
-
Panel Cutout Height
36.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
