Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part NoT800R-01000
Newark Part No.22J1037
Product RangePower-Sure 800 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,753.680 |
| 5+ | $2,627.800 |
| 10+ | $2,549.120 |
| 25+ | $2,454.710 |
| 50+ | $2,391.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2,753.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part NoT800R-01000
Newark Part No.22J1037
Product RangePower-Sure 800 Series
Technical Datasheet
Input Voltage120VAC
Product RangePower-Sure 800 Series
Output Voltage120VAC
Output Power (VA)1000VA
Width215.9mm
Height444.5mm
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Input Voltage
120VAC
Output Voltage
120VAC
Width
215.9mm
SVHC
No SVHC (15-Jan-2018)
Product Range
Power-Sure 800 Series
Output Power (VA)
1000VA
Height
444.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
