Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON POWERWARE
Manufacturer Part No5PX3000RT3U
Newark Part No.51T3718
Product Range5PX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,109.100 |
| 5+ | $2,992.310 |
| 10+ | $2,937.160 |
| 25+ | $2,875.330 |
| 50+ | $2,779.210 |
Price for:Each
Minimum: 1
Multiple: 1
$3,109.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part No5PX3000RT3U
Newark Part No.51T3718
Product Range5PX Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets6Outlets
Capacity (VA / W)3kVA / 2.7kW
Input Voltage AC Max-
Output Voltage120VAC
Backup Time - Full Load4min
Product Range5PX Series
Length50cm
Width442mm
Height5.1cm
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
3kVA / 2.7kW
Output Voltage
120VAC
Product Range
5PX Series
Width
442mm
SVHC
Lead
No. of Outlets
6Outlets
Input Voltage AC Max
-
Backup Time - Full Load
4min
Length
50cm
Height
5.1cm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
