Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON POWERWARE
Manufacturer Part No5P850GR
Newark Part No.39X0899
Product Range5P Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,503.550 |
| 5+ | $1,400.680 |
| 10+ | $1,353.200 |
| 25+ | $1,305.720 |
| 50+ | $1,234.490 |
Price for:Each
Minimum: 1
Multiple: 1
$1,503.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON POWERWARE
Manufacturer Part No5P850GR
Newark Part No.39X0899
Product Range5P Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outlets4Outlets
Capacity (VA / W)850VA / 600W
Input Voltage AC Max230V
Output Voltage230V
Backup Time - Full Load-
Product Range5P Series
Length20"
Width17.2"
Height1.7"
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Capacity (VA / W)
850VA / 600W
Output Voltage
230V
Product Range
5P Series
Width
17.2"
SVHC
Lead
No. of Outlets
4Outlets
Input Voltage AC Max
230V
Backup Time - Full Load
-
Length
20"
Height
1.7"
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate