Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON MOELLER
Manufacturer Part NoNZMN1-A125-NACopy
Newark Part No.74M8351
Product RangeNZM Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5,000.490 |
Price for:Each
Minimum: 1
Multiple: 1
$5,000.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON MOELLER
Manufacturer Part NoNZMN1-A125-NACopy
Newark Part No.74M8351
Product RangeNZM Series
Technical Datasheet
Product RangeNZM Series
Current Rating125A
No. of Poles3 Pole
Voltage Rating VDC500V
Voltage Rating VAC690V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (17-Dec-2015)
Product Overview
The NZMN1-A125-NA is a 3-pole molded case Circuit Breaker features thermo magnetic release, system and cable protection. It is suitable for Feeder circuits and branch circuits.
- Fixed installation
- NZM1 Frame
- Box terminal standard equipment
Applications
Industrial
Technical Specifications
Product Range
NZM Series
No. of Poles
3 Pole
Voltage Rating VAC
690V
SVHC
No SVHC (17-Dec-2015)
Current Rating
125A
Voltage Rating VDC
500V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
