Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.480 |
| 10+ | $18.430 |
| 25+ | $17.920 |
| 50+ | $17.410 |
| 100+ | $16.380 |
| 250+ | $15.360 |
Product Information
Product Overview
The KD1-.05A is a Pushbutton Circuit Protector provides circuit protection similar to a fuse but does not require replacement after a fault. This resettable design allows your customer to stay online and eliminate downtime. The KD series circuit breaker is easily installed in a 5/8-inch round or D-shaped panel cutout similar to that used on conventional panel mounted fuse holders. It can be mounted from either the front or rear and is held in place by special hardware. Its 1/4-inch quick-connect terminals are solderable. The KD pushbutton circuit protector trips without delay on short circuit and with a controlled delay upon sustained overloads upon tripping, the contacts open with a positive snap action, thereby suppressing the arc.
- Easy to install
Applications
Industrial
Technical Specifications
KD1 Series
1 Pole
250V
To Be Advised
500mA
50V
Panel
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
Product Compliance Certificate