Need more?
| Quantity | Price |
|---|---|
| 1+ | $50.020 |
| 10+ | $47.510 |
| 25+ | $45.010 |
| 50+ | $42.520 |
| 100+ | $38.460 |
| 250+ | $34.460 |
Product Information
Product Overview
The JA1S-D3-AB-01-D-A-5-2 is a 1-pole Magnetic Hydraulic Circuit Breaker with white on/off toggle handle. The J series breaker is small and lightweight, saving valuable space in crowded control panels or weight in portable equipment. Since the J series is magnetically actuated, the breaker generates minimal heat and breakers can be mounted in densely packed panels with no effect on performance. The J series is designed for fast, easy panel mounting. Its round bezel eliminates square cuts during panel fabrication and shortens panel production time. Cutout preparation is as simple as punching or drilling three common-center holes per breaker. The J series can be used in a wide variety of applications including telecom, rail and mobile equipment.
- Push-on terminal location
- Series trip internal circuit
- 6-32 Mounting
- 60Hz/DC Frequency
Applications
Communications & Networking, Defence, Military & Aerospace
Technical Specifications
J Series
1 Pole
5kA
-
5A
250V
18s
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate