2. Automation & Process Control
                                                                                                    3. Motion Control & Robotics
                                                                                                    4. Motors & Motor Controls
                                                                                                    5. Protection & Control Solutions
                                                                                                    6. Thermal Overload Relays
                                                                                                    Print Page

                                                                                                    XTRM10A40A

                                                                                                    Overload Relay, Mini, Control, 1.5 A, 6 A, 120 V

                                                                                                    Date/Lot Code

                                                                                                    EATON CUTLER HAMMER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON CUTLER HAMMER XTRM10A40A
                                                                                                    ManufacturerEATON CUTLER HAMMER
                                                                                                    Manufacturer Part NoXTRM10A40A
                                                                                                    Newark Part No.51M9252
                                                                                                    Also Known AsGTIN UPC EAN: 4015080517566
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
                                                                                                    1+$82.630
                                                                                                    5+$80.570
                                                                                                    10+$78.500
                                                                                                    25+$74.370
                                                                                                    50+$70.240
                                                                                                    100+$66.110
                                                                                                    250+$61.980
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $82.63
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON CUTLER HAMMER
                                                                                                    ManufacturerEATON CUTLER HAMMER
                                                                                                    Manufacturer Part NoXTRM10A40A
                                                                                                    Newark Part No.51M9252
                                                                                                    Also Known AsGTIN UPC EAN: 4015080517566
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Overload Adjustment Current Min1.5A
                                                                                                    Overload Adjustment Current Max6A
                                                                                                    Coil Voltage AC Max120V
                                                                                                    Coil Voltage DC Max-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Dec-2015)

                                                                                                    Product Overview

                                                                                                    The XTRM10A40A is a Mini IEC Control Relay with screw terminals and 10A conventional thermal current rating. It features Mini 45mm frame and 4NO contact configuration. Perfect product solution for IEC applications all over the world.

                                                                                                    • IP20 Finger and back-of-hand proof

                                                                                                    Applications

                                                                                                    Industrial, Automation & Process Control, Motor Drive & Control

                                                                                                    Technical Specifications

                                                                                                    Overload Adjustment Current Min

                                                                                                    1.5A

                                                                                                    Coil Voltage AC Max

                                                                                                    120V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Overload Adjustment Current Max

                                                                                                    6A

                                                                                                    Coil Voltage DC Max

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (17-Dec-2015)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:No
                                                                                                    SVHC:No SVHC (17-Dec-2015)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code