
| Quantity | Price |
|---|---|
| 1+ | $296.360 |
| 5+ | $281.050 |
| 10+ | $259.800 |
| 25+ | $239.250 |
| 50+ | $221.060 |
| 100+ | $204.890 |
Product Information
Product Overview
The XTPR010BC1 is a 3-phase 10A DIN rail-mount rotary Manual Motor Starter provides an economical solution for applications requiring simple manual starting and stopping of motors. When used as a manual starter, they are typically installed in an enclosure. It features a pushbutton or rotary ON/OFF manual disconnect, Class 10 adjustable bimetallic overload relay and fixed magnetic short-circuit trip capability in one compact unit. The manual motor protector is selected based on the overload current range required for a given motor. This current range is determined from the motor full load ampere rating and motor service factor usually found on the motor nameplate.
- ON/OFF rotary handle with lockout provision
- Visible trip indication
- Class 10 overload protection
- Phase loss sensitivity
- Screw terminals
- Adjustment dial for setting motor FLA
- Built-in heater and magnetic trip elements to protect the motor
Applications
Automation & Process Control, Motor Drive & Control
Technical Specifications
Manual Starter
Three Phase
10A
690VAC
XT Line IEC Series
7.5kW
3 Pole
200VAC
IP20
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
