Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOMP60AC1
Newark Part No.51M9199
Also Known AsGTIN UPC EAN: 4015080143338
Your Part Number
Technical Datasheet
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $83.390 |
| 5+ | $81.310 |
| 10+ | $79.220 |
Price for:Each
Minimum: 1
Multiple: 1
$83.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTOMP60AC1
Newark Part No.51M9199
Also Known AsGTIN UPC EAN: 4015080143338
Technical Datasheet
Overload Current Min400mA
Overload Current Max600mA
Coil Voltage DC Max220V
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Overload Current Min
400mA
Coil Voltage DC Max
220V
SVHC
No SVHC (17-Dec-2015)
Overload Current Max
600mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate