Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCEXFBG22
Newark Part No.51M9126
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082779504
Your Part Number
Technical Datasheet
1,135 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $92.260 |
Price for:Each
Minimum: 5
Multiple: 5
$461.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTCEXFBG22
Newark Part No.51M9126
Product RangeXT Series
Also Known AsGTIN UPC EAN: 4015082779504
Technical Datasheet
For Use WithEaton XT Series Frame D - G Contactors
Auxiliary Contact Configuration2NO-2NC
Auxiliary Contact MountingTop Mount
Auxiliary Contact TerminalsScrew
Product RangeXT Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XTCEXFBG22 is a 4-pole 2NC-2NO front-mount Auxiliary Contact for use with the Eaton XT series frame D to G contactors.
Applications
Industrial
Technical Specifications
For Use With
Eaton XT Series Frame D - G Contactors
Auxiliary Contact Mounting
Top Mount
Product Range
XT Series
Auxiliary Contact Configuration
2NO-2NC
Auxiliary Contact Terminals
Screw
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Alternatives for XTCEXFBG22
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability