Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTAE007B10A5E005
Newark Part No.89T2432
Product RangeXT Line IEC Series
Also Known AsGTIN UPC EAN: 786685418322
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $319.540 |
| 5+ | $305.570 |
| 10+ | $292.770 |
| 25+ | $279.590 |
Price for:Each
Minimum: 1
Multiple: 1
$319.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoXTAE007B10A5E005
Newark Part No.89T2432
Product RangeXT Line IEC Series
Also Known AsGTIN UPC EAN: 786685418322
Technical Datasheet
Motor Starter TypeNon-Reversing Starter
No. of PhasesSingle Phase, Three Phase
Power Rating-
No. of Poles3 Pole
Current Rating7A
Supply Voltage Min115VAC
Supply Voltage Max575VAC
IP / NEMA RatingIP20
Product RangeXT Line IEC Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The XTAE007B10A5E005 is a 3-pole IEC control full voltage Non-reversing Starter features compact, space saving and easy to installation. It is an efficient and effective solution for customer applications. Because XT meets IEC, UL®, CSA® and CE standards, it is the perfect product solution for IEC applications all over the world.
- IP20 Finger and back-of-hand proof
- Screw terminal termination
Applications
Industrial
Technical Specifications
Motor Starter Type
Non-Reversing Starter
Power Rating
-
Current Rating
7A
Supply Voltage Max
575VAC
Product Range
XT Line IEC Series
No. of Phases
Single Phase, Three Phase
No. of Poles
3 Pole
Supply Voltage Min
115VAC
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
