Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL7-FL120-A
Newark Part No.67X5708
Product RangeStacklight - SL Series
Also Known AsGTIN UPC EAN: 4015081679447
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $240.020 |
Price for:Each
Minimum: 1
Multiple: 1
$240.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoSL7-FL120-A
Newark Part No.67X5708
Product RangeStacklight - SL Series
Also Known AsGTIN UPC EAN: 4015081679447
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC120V
Supply Voltage VDC-
Visual Signal TypeStrobe
Lens Diameter70mm
Product RangeStacklight - SL Series
IP / NEMA RatingIP66, NEMA 4, NEMA 4X, NEMA 13
Power Rating-
External Height61mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
Applications
Automation & Process Control
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
-
Lens Diameter
70mm
IP / NEMA Rating
IP66, NEMA 4, NEMA 4X, NEMA 13
External Height
61mm
Operating Temperature Max
60°C
Supply Voltage VAC
120V
Visual Signal Type
Strobe
Product Range
Stacklight - SL Series
Power Rating
-
Operating Temperature Min
-30°C
SVHC
No SVHC (17-Dec-2015)
Alternatives for SL7-FL120-A
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
