Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoMMX34AA012F0-0
Newark Part No.74R1062
Product RangeM-Max Series
Also Known AsGTIN UPC EAN: 786685268859
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2,457.000 |
| 5+ | $2,334.160 |
Price for:Each
Minimum: 1
Multiple: 1
$2,457.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoMMX34AA012F0-0
Newark Part No.74R1062
Product RangeM-Max Series
Also Known AsGTIN UPC EAN: 786685268859
Technical Datasheet
Control / Drive TypeVariable Frequency Drive
Compatible Motor TypeInduction / Asynchronous Motors
No. of PhasesThree Phase
Power Rating7.5hp
Output Current Max12A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Supply Voltage Min380VAC
Supply Voltage Max480VAC
Product RangeM-Max Series
SVHCTo Be Advised
Technical Specifications
Control / Drive Type
Variable Frequency Drive
No. of Phases
Three Phase
Output Current Max
12A
IP Rating
IP20
Supply Voltage Max
480VAC
SVHC
To Be Advised
Compatible Motor Type
Induction / Asynchronous Motors
Power Rating
7.5hp
Supply Frequency
50Hz / 60Hz
Supply Voltage Min
380VAC
Product Range
M-Max Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate