Print Page
M22M-WRK3
Switch Actuator, Eaton M22 Series Non-illuminated Selector Switches, IP66, NEMA 4X, NEMA 13
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | M22M-WRK3Copy |
| Newark Part No. | 67X3838 |
| Product Range | RMQ-Titan M22 Series |
| Also Known As | GTIN UPC EAN: 786685863368 |
| Your Part Number | |
| Technical Datasheet |
39 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.360 |
| 5+ | $25.300 |
| 10+ | $21.230 |
| 25+ | $20.010 |
| 50+ | $19.140 |
| 100+ | $18.300 |
Price for:Each
Minimum: 1
Multiple: 1
$29.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | M22M-WRK3Copy |
| Newark Part No. | 67X3838 |
| Product Range | RMQ-Titan M22 Series |
| Also Known As | GTIN UPC EAN: 786685863368 |
| Technical Datasheet | |
| For Use With | Eaton M22 Series Non-illuminated Selector Switches |
| IP / NEMA Rating | IP66, NEMA 4X, NEMA 13 |
| Product Range | RMQ-Titan M22 Series |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| For Use With | Eaton M22 Series Non-illuminated Selector Switches |
|---|---|
| Product Range | RMQ-Titan M22 Series |
| IP / NEMA Rating | IP66, NEMA 4X, NEMA 13 |
|---|---|
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
