Print Page
M22M-DP-R-K11
Industrial Pushbutton Switch, IEC, RMQ-Titan M22 Series, 22.3 mm, SPST-NO, SPST-NC, Momentary
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | M22M-DP-R-K11Copy |
| Newark Part No. | 67X3807 |
| Product Range | RMQ-Titan M22 Series |
| Also Known As | GTIN UPC EAN: 786685862095 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $66.800 |
| 5+ | $64.120 |
| 10+ | $63.450 |
| 25+ | $62.790 |
| 50+ | $62.120 |
Price for:Each
Minimum: 1
Multiple: 1
$66.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | M22M-DP-R-K11Copy |
| Newark Part No. | 67X3807 |
| Product Range | RMQ-Titan M22 Series |
| Also Known As | GTIN UPC EAN: 786685862095 |
| Technical Datasheet | |
| Product Range | RMQ-Titan M22 Series |
| Panel Cutout Diameter | 22.3mm |
| Contact Configuration | SPST-NO, SPST-NC |
| Switch Operation | Momentary |
| Pushbutton Actuator Style | Round |
| Actuator / Cap Colour | Red |
| IP Rating | IP66 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Screw |
| Illumination Color | Non Illuminated |
| Panel Cutout (H x W) | - |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The M22M-DP-R-K11 is a non-illuminated momentary mushroom head Pushbutton Switch with metal blaze and red button.
- 1NO-1NC Contact blocks
Applications
Industrial
Technical Specifications
| Product Range | RMQ-Titan M22 Series |
|---|---|
| Contact Configuration | SPST-NO, SPST-NC |
| Pushbutton Actuator Style | Round |
| IP Rating | IP66 |
| Switch Terminals | Screw |
| Panel Cutout (H x W) | - |
| Panel Cutout Diameter | 22.3mm |
|---|---|
| Switch Operation | Momentary |
| Actuator / Cap Colour | Red |
| Switch Mounting | Panel Mount |
| Illumination Color | Non Illuminated |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
