Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-R1K
Newark Part No.10R1861
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685276731
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $159.040 |
| 5+ | $151.090 |
Price for:Each
Minimum: 1
Multiple: 1
$159.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-R1K
Newark Part No.10R1861
Product RangeRMQ-Titan M22 Series
Also Known AsGTIN UPC EAN: 786685276731
Technical Datasheet
No. of Axes-
Track Resistance1kohm
Supply Voltage Max-
No. of Switch Positions-
Contact Current AC Max-
Contact Voltage AC Max-
Rotation Electrical Angle-
Handle StyleKnob
Product RangeRMQ-Titan M22 Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The M22-R1K is a Potentiometer with silver bezel. It allows for a ready to use operator. The M22 potentiometer include the resistive element, instead of just a knob and a built-in legend surrounding the knob. The slim design, with integrated contacts and the range of resistances, allows for a quick install. Scale markings on the knob allows the operator to be used without an additional legend plate.
- Slim design allows for space saving and simple wiring and installation
- IP66 Protection rating
Applications
Industrial
Technical Specifications
No. of Axes
-
Supply Voltage Max
-
Contact Current AC Max
-
Rotation Electrical Angle
-
Product Range
RMQ-Titan M22 Series
Track Resistance
1kohm
No. of Switch Positions
-
Contact Voltage AC Max
-
Handle Style
Knob
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability