Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-CLED-W
Newark Part No.10R1774
Product RangeM22 Modular Pushbutton Series
Also Known AsGTIN UPC EAN: 786685277806
Your Part Number
Technical Datasheet
26 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $42.890 |
| 5+ | $39.460 |
| 10+ | $36.450 |
| 25+ | $33.020 |
| 50+ | $30.450 |
Price for:Each
Minimum: 1
Multiple: 1
$42.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM22-CLED-W
Newark Part No.10R1774
Product RangeM22 Modular Pushbutton Series
Also Known AsGTIN UPC EAN: 786685277806
Technical Datasheet
LED ColorWhite
Operating Voltage-
Mounting Hole Dia-
Forward Current If-
Luminous Intensity-
IP / NEMA RatingIP20
Product RangeM22 Modular Pushbutton Series
SVHCNo SVHC (17-Dec-2015)
Product Overview
The M22-CLED-W is a white LED front-mount spring-cage Light Unit suitable for M22 modular pushbuttons.
- 12 to 30VAC/DC Voltage
Applications
Industrial
Technical Specifications
LED Color
White
Mounting Hole Dia
-
Luminous Intensity
-
Product Range
M22 Modular Pushbutton Series
Operating Voltage
-
Forward Current If
-
IP / NEMA Rating
IP20
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability