Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM12ACopy
Newark Part No.84R7009
Also Known AsGTIN UPC EAN: 786685392110
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $71.910 |
| 5+ | $68.320 |
| 10+ | $67.890 |
| 25+ | $67.450 |
| 50+ | $67.020 |
| 100+ | $66.580 |
| 250+ | $66.150 |
Price for:Each
Minimum: 1
Multiple: 1
$71.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoM12ACopy
Newark Part No.84R7009
Also Known AsGTIN UPC EAN: 786685392110
Technical Datasheet
Product Range-
Sensor Connector SizeM12
Sensor Connector GenderMale
No. of Positions4 Positions
Sensor Contact TypeWire Lead Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65
Connector CodingA Coded
Connector Body MaterialPlastic Body
Contact Material-
Contact Plating-
Current Rating3A
Current Rating3A
Voltage Rating24VDC
Voltage Rating24VDC
SVHCNo SVHC (17-Dec-2015)
Product Overview
The M12A is a 4-pin Socket Male Plug Connector for use with PRAS1 magnetic angle sensors and LS-TITAN™ miniature din limit switches.
Applications
Sensing & Instrumentation
Technical Specifications
Product Range
-
Sensor Connector Gender
Male
Sensor Contact Type
Wire Lead Pin
IP / NEMA Rating
IP65
Connector Body Material
Plastic Body
Contact Plating
-
Current Rating
3A
Voltage Rating
24VDC
Sensor Connector Size
M12
No. of Positions
4 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
A Coded
Contact Material
-
Current Rating
3A
Voltage Rating
24VDC
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
