Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoLS-S11-120AMT-ZBZ-X
Newark Part No.84R7032
Product RangeLS-Titan Series
Also Known AsGTIN UPC EAN: 786685393704
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $581.150 |
| 5+ | $540.460 |
Price for:Each
Minimum: 1
Multiple: 1
$581.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON CUTLER HAMMER
Manufacturer Part NoLS-S11-120AMT-ZBZ-X
Newark Part No.84R7032
Product RangeLS-Titan Series
Also Known AsGTIN UPC EAN: 786685393704
Technical Datasheet
Product RangeLS-Titan Series
Contact ConfigurationDPST-1NO, SPST-NC
Switch TerminalsScrew
Contact Voltage AC Max120V
Contact Current AC Max6A
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The LS-S11-120AMT-ZBZ-X is a Safety Interlock Switch has been specifically designed for monitoring the position of protective guards, such as doors, flaps, hoods and grilles. It is a LS-Titan™ family safety-rated switch include positively opening NC contacts and cannot be defeated using simple tools, such as pliers, screwdrivers and nails.
- 1NO+1NC Contacts
- Positive opening
- IP65 Protection rating
Applications
Industrial, Safety
Technical Specifications
Product Range
LS-Titan Series
Switch Terminals
Screw
Contact Current AC Max
6A
Contact Voltage DC Max
-
SVHC
No SVHC (17-Dec-2015)
Contact Configuration
DPST-1NO, SPST-NC
Contact Voltage AC Max
120V
IP Rating
-
Contact Current DC Max
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
