Print Page
FAZ-D32/2
Thermal Magnetic Circuit Breaker, Miniature, D Curve, UL 1077, FAZ Series, 32 A, 2 Pole, 125 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | FAZ-D32/2Copy |
| Newark Part No. | 58M6362 |
| Product Range | FAZ Series |
| Also Known As | GTIN UPC EAN: 4015082787868 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $99.730 |
| 5+ | $97.240 |
| 10+ | $94.740 |
| 25+ | $89.750 |
Price for:Each
Minimum: 1
Multiple: 1
$99.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | FAZ-D32/2Copy |
| Newark Part No. | 58M6362 |
| Product Range | FAZ Series |
| Also Known As | GTIN UPC EAN: 4015082787868 |
| Technical Datasheet | |
| Product Range | FAZ Series |
| Current Rating | 32A |
| No. of Poles | 2 Pole |
| Voltage Rating VDC | 125V |
| Voltage Rating VAC | 277V |
| Circuit Breaker Mounting | DIN Rail |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Product Range | FAZ Series |
|---|---|
| No. of Poles | 2 Pole |
| Voltage Rating VAC | 277V |
| SVHC | No SVHC (17-Dec-2015) |
| Current Rating | 32A |
|---|---|
| Voltage Rating VDC | 125V |
| Circuit Breaker Mounting | DIN Rail |
Technical Docs (1)
Alternatives for FAZ-D32/2
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
