Print Page
FAZ-C16/1-NA-SP
Thermal Magnetic Circuit Breaker, Miniature, C Curve, UL 489, FAZ Series, 16 A, 1 Pole, 48 V, 240 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | FAZ-C16/1-NA-SPCopy |
| Newark Part No. | 32M6088 |
| Product Range | FAZ Series |
| Also Known As | GTIN UPC EAN: 4015081636358 |
| Your Part Number | |
| Technical Datasheet |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $121.950 |
| 5+ | $111.060 |
| 10+ | $105.440 |
| 25+ | $98.230 |
| 50+ | $86.970 |
| 100+ | $77.810 |
| 250+ | $73.020 |
Price for:Each
Minimum: 1
Multiple: 1
$121.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | EATON CUTLER HAMMER |
|---|---|
| Manufacturer Part No | FAZ-C16/1-NA-SPCopy |
| Newark Part No. | 32M6088 |
| Product Range | FAZ Series |
| Also Known As | GTIN UPC EAN: 4015081636358 |
| Technical Datasheet | |
| Product Range | FAZ Series |
| Current Rating | 16A |
| No. of Poles | 1 Pole |
| Voltage Rating VDC | 48V |
| Voltage Rating VAC | 240V |
| Circuit Breaker Mounting | DIN Rail |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The FAZ series Miniature Circuit Breaker for use with control panels. When it comes to protecting and switching, this range of reliable and safe products are a guarantee of protection for people, installations and systems worldwide. Ideally suited to control circuits FAZ MCB is designed and approved for industrial and high end commercial applications, offering a wide variety of diverse protection characteristics. The FAZ series includes auxiliaries, tripping modules, interlocks, busbar and accessories. It is suitable for use with residential applications.
- Optional ring lug connection
- Reliable and safe operation
- Possibility of fork- and pin-busbar
- Environmentally friendly
- Finger-proof and trip-free mechanism
- Red and green contact position indicator
- Guide for secure terminal connection
- 3-position DIN rail clip, permits removal from existing busbar system
- Comprehensive range of accessories suitable for subsequent installation
- B Standard tripping characteristic for circuit protection
- C Tripping characteristic for higher inrush currents (machines, lamp groups)
- D Tripping characteristic for inductive and capacitive loads like transformers, condensers
- K Tripping characteristic for high inrush currents
- S Tripping characteristic for control-transformers
- Z Tripping characteristic for semi-conductor protection
Applications
Industrial, Safety
Technical Specifications
| Product Range | FAZ Series |
|---|---|
| No. of Poles | 1 Pole |
| Voltage Rating VAC | 240V |
| SVHC | No SVHC (17-Dec-2015) |
| Current Rating | 16A |
|---|---|
| Voltage Rating VDC | 48V |
| Circuit Breaker Mounting | DIN Rail |
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
